20661 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to M12-cable socket, straight, 4 pole, 1 m, black, 20661
Unit Price (€ / pc.)
114.1924 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Double-ended cordset, 0985 S4742 122/1 M, Lumberg Automation
Fast Ethernet Cat5e Data double-ended cordset: Male straight RJ45-coded black RJ45 Field Attachable to female straight D-coded black M12 Standard, shielded, 30 V AC / 42 V DC, 1.5 A; TPE green cable, 4-wires, 0.38 mm².
Technical specifications
Connection (1) | RJ45-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 1 m | |
max. Voltage | 60 V | |
Pin number | 4-polig | |
Degree of protection (IP) | IP20/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |