20683 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 40 m, PUR, black, 16 A, 20683

Order No.: 50F3111
EAN: 4099891125639
MPN:
20683
RKTS 5K-921/40 M
Series: RKTS
20683 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
361.2364 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
361.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
361.2364 €

Single-ended cordset, RKTS 5K-921/40 M, Lumberg Automation

M12 Power single-ended cordset: Female, straight, 5-pin(4+PE), K-coded, shielded, blue body, 600 V AC/DC, 16 A; PUR black cable, 2.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 40 m
LED-Anzeige No
Material PUR
max. Spannung 630 V
Nennstrom 16 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei