207 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 6 pole, 10 m, PUR, black, 2 A, 207

Order No.: 50F6441
EAN: 4099891150297
MPN:
207
RST 8-RKWT 8-6-337/10 M
Series: RST
207 Lumberg Automation Sensor-Actuator Cables Image 1
207 Lumberg Automation Sensor-Actuator Cables Image 2
207 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
49.4445 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
247.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
49.4445 €

Actuator/sensor double-ended cordset, RST 8-RKWT 8-6-337/10 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 8-pin M12 Standard connector to female angled A-coded translucent 8-pin M12 Standard connector, 30 V AC/DC, 2 A; PUR black cable, 6-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 36 V
Nennstrom 2 A
Polzahl 6-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei