20833 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 2.5 m, PVC, black, 4 A, 20833

Order No.: 50F3959
EAN: 4099891130510
MPN:
20833
RSM 3-224/2,5 M
Series: RSM
Lumberg Automation
20833 Lumberg Automation Sensor-Actuator Cables Image 1
20833 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.1138 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
13.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.1138 €

Actuator/sensor single-ended cordset, RSM 3-224/2,5 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Male, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2.5 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei