21051 | Lumberg Automation

Sensor actuator cable, RJ45-cable plug, straight to M12-cable socket, straight, 4 pole, 1 m, TPE, turquoise, 1.5 A, 21051

Order No.: 50F1031
EAN: 4099891113681
MPN:
21051
0985 YM57530 104/1 M
Series: 0985YM5
21051 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
58.1077 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
581.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
58.1077 €

Double-ended cordset, 0985 YM57530 104/1 M, Lumberg Automation

EtherNet/IP, double-ended cordset, M12 female receptacle to RJ45 male, 4-pin, D-coding, 24 AWG TPE cable, stranded/ shielded, 2 twisted bonded pairs with teal jacket.

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Colour türkis
Cable length 1 m
LED display No
Material TPE
Rated current 1.5 A
Pin number 4-polig
Degree of protection (IP) IP20/IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes