21077 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 11 m, PUR, black, 4 A, 21077

Order No.: 50F6204
EAN: 4099891148256
MPN:
21077
RST 5-RKWT 5-228/11 M
Series: RST
21077 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
41.4239 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
207.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
41.4239 €

Actuator/sensor double-ended cordset, RST 5-RKWT 5-228/11 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 5-pin M12 Standard connector to female angled A-coded translucent 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm²

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 5-polig
Cable length 11 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei