21103 | Lumberg Automation
Sensor actuator cable, 1/2"-cable socket, straight to open end, 5 pole, PVC, yellow, 4 A, 21103
Unit Price (€ / pc.)
38.1038 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Actuator/sensor single-ended cordset, RKT 5U-673/12 F, Lumberg Automation
1/2"-20 actuator/sensor cordset, single-ended, 5-Poles, female straight connector, external threads, dual keyway, 22 gauge yellow PVC molded cable - automotive color code.
Technical specifications
Connection (1) | 1/2"-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | gelb | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |