21135 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 8 pole, 35 m, PUR, black, 0.5 A, 21135

Order No.: 50F6872
EAN: 4099891153649
MPN:
21135
RSTS 8X-RSTS 8X-478/35 M
Series: RSTS
21135 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
229.6224 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
229.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.6224 €

Double-ended cordset, RSTS 8X-RSTS 8X-478/35 M, Lumberg Automation

Gigabit Ethernet Cat7 Data double-ended cordset: Male straight X-coded black M12 Standard to male straight X-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 0.5 A; PUR black cable, 8-wires, 4x2x0.14 mm².

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Colour black
Cable length 35 m
LED display No
Material PUR
max. Voltage 48 V
Rated current 0.5 A
Pin number 8 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead