21163 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 0.9 m, TPU, orange, 4 A, 21163

Order No.: 50F4219
EAN: 4099891132316
MPN:
21163
RSMV 3-RKMV 3-77/0,9 M
Series: RSMV
21163 Lumberg Automation Sensor-Actuator Cables Image 1
21163 Lumberg Automation Sensor-Actuator Cables Image 2
21163 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
17.1836 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
171.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.1836 €

Actuator/sensor double-ended cordset, RSMV 3-RKMV 3-77/0,9 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female straight A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A; TPU orange cable, 3-wires, 0.25 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 3-polig
Cable length 0.9 m
Colour orange
Material TPU
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei