21172 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 2.6 m, PUR, black, 21172

Order No.: 50F6922
EAN: 4099891154103
MPN:
21172
RSTS 8Y-RKHS 8Y-922/2,6 M
Series: RSTS
21172 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
133.3633 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
133.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.3633 €

Double-ended cordset, RSTS 8Y-RKHS 8Y-922/2,6 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight Y-coded black M12 Hybrid to female straight Y-coded black M12 Hybrid Receptacle, shielded, 50 V AC/ DC, Power: 6 A; Data: 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 2.6 m
LED-Anzeige No
Material PUR
max. Spannung 50 V
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei