21194 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 0.5 m, PUR, black, 21194

Order No.: 50F0172
EAN: 4099891107543
MPN:
21194
0935 253 111/0,5 M
Series: 0935253
21194 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.0848 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
260.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
26.0848 €

Double-ended cordset, 0935 253 111/0,5 M, Lumberg Automation

CANopen/DeviceNet Data double-ended cordset: Male straight A-coded black M12 Standard to female angled A-coded black M12 Standard, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe schwarz
Kabellänge 0.5 m
Material PUR
max. Spannung 60 V
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei