2128 | Lumberg Automation

Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 5 m, TPE, green, 1.5 A, 2128

Order No.: 50F1007
EAN: 4099891113537
MPN:
2128
0985 S4742 502/5 M
Series: 0985S47
2128 Lumberg Automation Sensor-Actuator Cables Image 1
2128 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
127.7465 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
638.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
127.7465 €

Double-ended cordset, 0985 S4742 502/5 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight RJ45-coded black RJ45 Field Attachable to male straight RJ45-coded black RJ45 Field Attachable, shielded, 30 V AC / 42 V DC, 1.5 A; TPE green cable, 4-wires, 0.38 mm².

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Pin number 8-polig
Cable length 5 m
Colour grün
Material TPE
Degree of protection (IP) IP20
LED display No
max. Voltage 60 V
Rated current 1.5 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes