21363 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PUR, yellow, 4 A, 21363
Unit Price (€ / pc.)
27.1082 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Actuator/sensor single-ended cordset, RKT/LED F 4-679/2 M, Lumberg Automation
M12 Micro Actuator/sensor cordset, single-ended, 4-poles, female straight connector with LED (pnp) operation and function indicator with selflocking thread and 22 gauge yellow PUR molded cable.
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | yellow | |
Cable length | 2 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |