21468 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 8 pole, 30 m, PUR, black, 2 A, 21468

Order No.: 50F2939
EAN: 4099891124274
MPN:
21468
RKT 8-RKT 8-344/30 M
Series: RKT
21468 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
115.2396 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
115.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.2396 €

Actuator/sensor double-ended cordset, RKT 8-RKT 8-344/30 M, Lumberg Automation

Actuator/sensor double-ended cordset: Female straight A-coded translucent 8-pin M12 Standard connector to female straight A-coded translucent 8-pin M12 Standard connector, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 8-polig
Cable length 30 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei