21524 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 15 m, PUR, orange, 4 A, 21524

Order No.: 50F6294
EAN: 4099891149055
MPN:
21524
RST 5-RKWT/LED R 5-259/15 M
Series: RST
21524 Lumberg Automation Sensor-Actuator Cables Image 1
21524 Lumberg Automation Sensor-Actuator Cables Image 2
21524 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
46.7551 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
467.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
46.7551 €

Actuator/sensor double-ended cordset, RST 5-RKWT/LED R 5-259/15 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 5-pin M12 Standard connector to female angled A-coded translucent 5-pin M12 Standard connector with 3xLEDs (PNP), 10-30 V DC, 4 A; PUR orange cable, 5-wires, 0.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe orange
Kabellänge 15 m
LED-Anzeige Yes
Material PUR
max. Spannung 30 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei