22488 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, black, 4 A, 22488

Order No.: 50F2776
EAN: 4099891123024
MPN:
22488
RKT 5-411/2 M
Series: RKT
22488 Lumberg Automation Sensor-Actuator Cables Image 1
22488 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.2562 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
142.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.2562 €

Actuator/sensor single-ended cordset, RKT 5-411/2 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei