22693 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to RJ45-cable plug, straight, 4 pole, 1 m, PUR, green, 1.5 A, 22693

Order No.: 50F7372
EAN: 4099891157777
MPN:
22693
RSWTS 4D-RJ45-342/1 M
Series: RSWTS
22693 Lumberg Automation Sensor-Actuator Cables Image 1
22693 Lumberg Automation Sensor-Actuator Cables Image 2
22693 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
39.2224 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
392.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
39.2224 €

Double-ended cordset, RSWTS 4D-RJ45-342/1 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male angled D-coded orange M12 Standard to male straight RJ45-coded black RJ45, shielded, 30 V AC / 42 V DC, 1.5 A; PUR green cable, 4-wires, 2x2x0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) RJ45-Kabelstecker, gerade
Pin number 4-polig
Cable length 1 m
Colour grün
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1.5 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei