22714 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 35 m, PUR, black, 4 A, 22714

Order No.: 50F3238
EAN: 4099891126704
MPN:
22714
RKWT 4-225/35 M
Series: RKWT
22714 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
43.0899 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
430.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
43.0899 €

Actuator/sensor single-ended cordset, RKWT 4-225/35 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 35 m
LED display No
Material PUR
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei