22739 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1 m, TPE/PLTC, yellow, 4 A, 22739

Order No.: 50F5264
EAN: 4099891139834
MPN:
22739
RST 4-RKT 4-643/1 M
Series: RST
22739 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
28.4648 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
284.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
28.4648 €

Actuator/sensor double-ended cordset, RST 4-RKT 4-643/1 M, Lumberg Automation

M12 Micro actuator/sensor cordset, double-ended, 4-poles, male straight to female straight connector with self-locking thread and yellow TPE 22 gauge molded cable, IEC color code.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 1 m
Colour gelb
Material TPE/PLTC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes