234 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 20 m, PUR, black, 4 A, 234

Order No.: 50F7096
EAN: 4099891155667
MPN:
234
RSWT 4-225/20 M
Series: RSWT
234 Lumberg Automation Sensor-Actuator Cables Image 1
234 Lumberg Automation Sensor-Actuator Cables Image 2
234 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
34.4981 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
172.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
34.4981 €

Actuator/sensor single-ended cordset, RSWT 4-225/20 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 20 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei