2415 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 5 m, TPE, turquoise, 1.5 A, 2415

Order No.: 50F1028
EAN: 4099891113650
MPN:
2415
0985 YM57530 103/5 M
Series: 0985YM5
2415 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
61.285 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
306.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
61.285 €

Double-ended cordset, 0985 YM57530 103/5 M, Lumberg Automation

EtherNet/IP, double-ended cordset, M12 male to RJ45 male, 4-pin, D-coding, 24 AWG TPE cable, stranded/shielded, 2 twisted bonded pairs with teal jacket.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour türkis
Cable length 5 m
LED display No
Material TPE
Rated current 1.5 A
Pin number 4-polig
Degree of protection (IP) IP20/IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes