2416 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 10 m, TPE, turquoise, 1.5 A, 2416
Unit Price (€ / pc.)
73.7919 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Double-ended cordset, 0985 YM57530 103/10 M, Lumberg Automation
EtherNet/IP, double-ended cordset, M12 male to RJ45 male, 4-pin, D-coding, 24 AWG TPE cable, stranded/shielded, 2 twisted bonded pairs with teal jacket.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | türkis | |
Cable length | 10 m | |
LED display | No | |
Material | TPE | |
Rated current | 1.5 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP20/IP67 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |