2525 | Lumberg Automation
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 15 m, PUR, black, 4 A, 2525
Unit Price (€ / pc.)
58.0958 € *
Standard delivery time from the manufacturer is: 7 Weeks
Single-ended cordset, 0985 342 130/15 M, Lumberg Automation
Fast Ethernet Cat5e Data single-ended cordset: M12 Standard, male, angled, 4-pin, D-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR green cable, 4-wires, 2x2x0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |