2529 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, black, 4 A, 2529

Order No.: 50F2778
EAN: 4099891123031
MPN:
2529
RKT 5-411/5 M
Series: RKT
2529 Lumberg Automation Sensor-Actuator Cables Image 1
2529 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.7663 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
187.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.7663 €

Actuator/sensor single-ended cordset, RKT 5-411/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei