2544 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 30 m, PUR, black, 4 A, 2544

Order No.: 50F3285
EAN: 4099891127091
MPN:
2544
RKWT 4-3-224/30 M
Series: RKWT
2544 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
29.3454 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
293.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
29.3454 €

Actuator/sensor single-ended cordset, RKWT 4-3-224/30 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 30 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei