25609 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to open end, 12 pole, 10 m, PUR, yellow, 5 A, 25609
Unit Price (€ / pc.)
279.4834 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Single-ended cordset, RK 120M-676/10 M, Lumberg Automation
Mini 1 1/8" single-ended cordset, female straight, 12-poles with internal threads and yellow PUR 18 gauge molded cable, Numeric color code.
Technical specifications
Connection (1) | 7/8"-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 12-polig | |
Cable length | 10 m | |
Colour | gelb | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 300 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |