2659 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 30 m, PVC, orange, 4 A, 2659

Order No.: 50F2758
EAN: 4099891122898
MPN:
2659
RKT 5-289/30 M
Series: RKT
Lumberg Automation
2659 Lumberg Automation Sensor-Actuator Cables Image 1
2659 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
71.4357 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
71.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.4357 €

Actuator/sensor single-ended cordset, RKT 5-289/30 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC black cable, 5-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 30 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei