26732 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1.5 m, PUR, black, 4 A, 26732

Order No.: 50F0073
EAN: 4099891106669
MPN:
26732
0935 253 103/1,5 M
Series: 0935253
26732 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 12 pcs.
Leadtime: 6 Weeks **
Total Price:
23.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6810 €

Double-ended cordset, 0935 253 103/1,5 M, Lumberg Automation

CANopen/DeviceNet Data double-ended cordset: Male straight A-coded black M12 Standard to female straight A-coded black M12 Standard, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei