26872 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.6 m, PUR, yellow, 4 A, 26872

Order No.: 50F5231
EAN: 4099891139506
MPN:
26872
RST 4-RKT 4-602/0,6 M
Series: RST
26872 Lumberg Automation Sensor-Actuator Cables Image 1
26872 Lumberg Automation Sensor-Actuator Cables Image 2
26872 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
234.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.4073 €

Actuator/sensor double-ended cordset, RST 4-RKT 4-602/0,6 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded yellow 4-pin M12 Standard connector to female straight A-coded yellow 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR yellow cable, 4-wires, 0.824 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe gelb
Kabellänge 0.6 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei