27466 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 0.5 m, PUR, purple, 4 A, 27466

Order No.: 50F0348
EAN: 4099891109011
MPN:
27466
0975 254 103/0,5 M
Series: 0975254
Lumberg Automation
27466 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.4799 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
20.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.4799 €

Single-ended cordset, 0975 254 103/0,5 M, Lumberg Automation

PROFIBUS Data single-ended cordset: M12 Standard, female, straight, 5-pin, B-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mm².

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour purple
Cable length 0.5 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead