283 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 10 m, PUR, yellow, 4 A, 283

Order No.: 50F6164
EAN: 4099891147952
MPN:
283
RST 5-RKT 5-644/10 M
Series: RST
283 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
71.7927 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
717.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
71.7927 €

Actuator/sensor double-ended cordset, RST 5-RKT 5-644/10 M, Lumberg Automation

M12 Micro actuator/sensor cordset, double-ended, 5-poles, male straight to female straight connector with self-locking thread and yellow PUR 22 gauge molded cable, IEC color code.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 10 m
Colour gelb
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes