28404 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 15 m, PUR, purple, 4 A, 28404

Order No.: 50F0354
EAN: 4099891109073
MPN:
28404
0975 254 103/15 M
Series: 0975254
Lumberg Automation
28404 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
61.1541 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
61.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
61.1541 €

Single-ended cordset, 0975 254 103/15 M, Lumberg Automation

PROFIBUS Data single-ended cordset: M12 Standard, female, straight, 5-pin, B-coded, shielded, black body, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mm².

Technical specifications
Connection (1) M12-cable socket, straight
Connection (2) open end
Colour purple
Cable length 15 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead