2857 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 15 m, PVC, turquoise, 2857

Order No.: 50F0829
EAN: 4099891112462
MPN:
2857
0985 656 103/15 M
Series: 0985656
2857 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
113.7283 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
568.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
113.7283 €

Double-ended cordset, 0985 656 103/15 M, Lumberg Automation

EtherMATE - Industrial Ethernet double-ended cordset, high-flex, male, M12 to RJ45 straight, 4-pair, 24 AWG, PVC cable, stranded/shielded with teal jacket and orange inserts.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe türkis
Kabellänge 15 m
LED-Anzeige No
Material PVC
Polzahl 8-polig
Schutzart (IP) IP20/IP67
Logistics
Ursprungsland MX
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes