2860 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 1.2 m, PUR, black, 2 A, 2860

Order No.: 50F3387
EAN: 4099891127848
MPN:
2860
RKWT 5-574/1,2 M
Series: RKWT
Lumberg Automation
2860 Lumberg Automation Sensor-Actuator Cables Image 1
2860 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.0186 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
13.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.0186 €

Actuator/sensor single-ended cordset, RKWT 5-574/1,2 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 2 A; PUR black cable, 5-wires, 0.14 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1.2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 2 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei