293 | Lumberg Automation

Sensor actuator cable, M5-cable socket, straight to open end, 4 pole, 10 m, PUR, black, 293

Order No.: 50F1819
EAN: 4099891117047
MPN:
293
RKD 4-301/10 M
Series: RKD
293 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
61.7729 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
308.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
61.7729 €

Actuator/sensor single-ended cordset, RKD 4-301/10 M, Lumberg Automation

Actuator/sensor cordset, single-ended, M5 female connector with threaded joint and molded cable.

Technical specifications
Connection (1) M5-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 10 m
Material PUR
Pin number 4-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei