29717 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 3 m, PUR, orange, 29717

Order No.: 50F0046
EAN: 4099891106447
MPN:
29717
0915 034 101/3 M
Series: 0915034
29717 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
27.9174 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
279.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.9174 €

Data Double-ended cordset, 0915 034 101/3 M, Lumberg Automation

AS-Interface Data double-ended cordset, Male straight A-coded orange M12 Standard to female straight A-coded orange M12 Standard, 50 V AC / 60 V DC, 4 A, TPU orange cable, 4-wires, 0.50 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Colour orange
Cable length 3 m
Material PUR
max. Voltage 60 V
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei