29881 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to open end, 5 pole, 5 m, PUR, black, 29881
Unit Price (€ / pc.)
66.1521 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
THIN Cable, 0935 253 302/5 M, Lumberg Automation
DeviceNet THIN Cable, Double-ended with 7/8 male connector and 7/8" female connector, 5 poles.
Technical specifications
Connection (1) | 7/8"-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |