2996 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 60 m, PUR, green, 4 A, 2996
Unit Price (€ / pc.)
280.1141 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Double-ended cordset, 0985 342 119/60 M Cross over, Lumberg Automation
Fast Ethernet Cat5e Data double-ended cordset: Male straight D-coded black M12 Standard to male straight D-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR green cable, 4-wires, 2x2x0.34 mm².
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabelstecker, gerade | |
Pin number | 4-polig | |
Cable length | 60 m | |
Colour | grün | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |