306 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 3 m, PVC, turquoise, 306
Unit Price (€ / pc.)
49.2184 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Double-ended cordset, 0985 656 500/3 M, Lumberg Automation
EtherMATE - Industrial Ethernet double-ended cordset, high-flex, male, RJ45 to RJ45 straight, 4-pair, 24 AWG, PVC cable, stranded/shielded with teal jacket.
Technical specifications
Connection (1) | RJ45-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | türkis | |
Cable length | 3 m | |
LED display | No | |
Material | PVC | |
Pin number | 8-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |