3086 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 4 m, PUR, black, 2 A, 3086

Order No.: 50F6356
EAN: 4099891149628
MPN:
3086
RST 8-282/4 M
Series: RST
3086 Lumberg Automation Sensor-Actuator Cables Image 1
3086 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.6342 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
216.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.6342 €

Actuator/sensor single-ended cordset, RST 8-282/4 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 8-pin, A-coded, orange body, 30 V AC/DC, 2 A; PUR black cable, 7-wires, 0.25 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 4 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 2 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes