3106 | Lumberg Automation

Sensor actuator cable, 1/2"-cable socket, angled to open end, 4 pole, 5 m, PVC, orange, 4 A, 3106

Order No.: 50F3355
EAN: 4099891127596
MPN:
3106
RKWT 4U-07/5 M
Series: RKWT
Lumberg Automation
3106 Lumberg Automation Sensor-Actuator Cables Image 1
3106 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
15.2082 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
15.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.2082 €

Actuator/sensor single-ended cordset, RKWT 4U-07/5 M, Lumberg Automation

1/2"-20UNF-2B Actuator/sensor single-ended cordset: Female, angled, 4-pin, U-coded, orange body, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) 1/2"-cable socket, angled
Connection (2) open end
Colour orange
Cable length 5 m
LED display No
Material PVC
max. Voltage 250 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes