314 | Lumberg Automation
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 2 m, PUR, black, 4 A, 314
Unit Price (€ / pc.)
24.2403 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Actuator/sensor double-ended cordset, RSWT 5-RKT 5-293/2 M, Lumberg Automation
Actuator/sensor double-ended cordset: Male angled A-coded translucent 5-pin M12 Standard connector to female straight A-coded translucent 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |