3150 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 35 m, PUR, black, 2 A, 3150

Order No.: 50F3684
EAN: 4099891130220
MPN:
3150
RKWTS 8-299/35 M
Series: RKWTS
3150 Lumberg Automation Sensor-Actuator Cables Image 1
3150 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
142.0384 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
142.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.0384 €

Actuator/sensor single-ended cordset, RKWTS 8-299/35 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour schwarz
Cable length 35 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 2 A
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei