3182 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 10 m, black, 3182

Order No.: 50F1069
EAN: 4099891113742
MPN:
3182
ASB 2 4-3-224/10 M
Series: ASB
3182 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
31.2256 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
312.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
31.2256 €
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Colour schwarz
Cable length 10 m
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei