3372 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 5 m, TPE, turquoise, 3372

Order No.: 50F0871
EAN: 4099891112714
MPN:
3372
0985 706 103/5 M
Series: 0985706
3372 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
58.5123 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
292.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
58.5123 €

Double-ended cordset, 0985 706 103/5 M, Lumberg Automation

Ethernet I/P, high-flex, double-ended cordset, M12 male to RJ45 male, 4 pin, D-coded, 24 AWG, teal TPE jacket, stranded/unshielded cable with 2 twisted pairs.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour türkis
Cable length 5 m
LED display No
Material TPE
Pin number 4-polig
Degree of protection (IP) IP20/IP67
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes