34637 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to open end, 2 pole, 2 m, PVC, orange, 12 A, 34637

Order No.: 50F8616
EAN: 4099891161644
MPN:
34637
RSW 20-03/2 M
Series: RSW
34637 Lumberg Automation Sensor-Actuator Cables Image 1
34637 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.8861 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
675.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
16.8861 €

Single-ended cordset, RSW 20-03/2 M, Lumberg Automation

Power single-ended cordset: Male, angled, 7/8", 2-pin, orange body, 230 V AC/DC, 12 A; PVC orange cable, 0.75 mm².

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 2-polig
Cable length 2 m
Colour orange
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 12 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei