3642 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 8 pole, 0.25 m, PUR, black, 2 A, 3642

Order No.: 50F7405
EAN: 4099891157913
MPN:
3642
RSWTS 8-RKWTS 8-299/0,25 M
Series: RSWTS
3642 Lumberg Automation Sensor-Actuator Cables Image 1
3642 Lumberg Automation Sensor-Actuator Cables Image 2
3642 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
34.5457 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
345.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
34.5457 €

Actuator/sensor double-ended cordset, RSWTS 8-RKWTS 8-299/0,25 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded orange 8-pin M12 Standard connector to female angled A-coded orange 8-pin M12 Standard connector, shielded, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 8-polig
Cable length 0.25 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei