3762 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, angled to open end, 3 pole, 10 m, PVC, orange, 12 A, 3762

Order No.: 50F8332
EAN: 4099891160487
MPN:
3762
RKW 30-01/10 M
Series: RKW
3762 Lumberg Automation Sensor-Actuator Cables Image 1
3762 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
25.9658 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
259.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.9658 €

Single-ended cordset, RKW 30-01/10 M, Lumberg Automation

Power single-ended cordset: Female, angled, 7/8", 3-pin(2+PE), orange body, 230 V AC/DC, 12 A; PVC orange cable, 0.75 mm².

Technical specifications
Connection (1) 7/8"-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 10 m
Colour orange
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 12 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes