3780 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 1 m, PVC, orange, 4 A, 3780

Order No.: 50F4120
EAN: 4099891131531
MPN:
3780
RSMV 3-06/1 M
Series: RSMV
3780 Lumberg Automation Sensor-Actuator Cables Image 1
3780 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
113.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.3883 €

Actuator/sensor single-ended cordset, RSMV 3-06/1 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Male, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC orange cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei