38424 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 2 m, PVC, orange, 4 A, 38424

Order No.: 50F1666
EAN: 4099891116774
MPN:
38424
PRST 4-PRKWT 4-07/2 M
Series: PRST
38424 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.1411 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
341.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
34.1411 €

Actuator/sensor double-ended cordset, PRST 4-PRKWT 4-07/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded orange 4-pin M12 F&B (PVC) connector to female angled A-coded orange 4-pin M12 F&B (PVC) connector, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 2 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei